
* Images are for reference only
M80-8681822
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8681822
- JLCPCB Part #
- C17223677
- Package
- Push-Pull
- Description
- -55℃~+125℃ 18P 2 2.2A 2mm 2x9P 800V 9 Black Phosphor bronze Right Angle Tin-Lead UL94V-0 Push-Pull Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3029
198+
$2.5160
495+
$2.4323
1001+
$2.3904
Welcome back, may I help you?