
* Images are for reference only
M80-8672022
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8672022
- JLCPCB Part #
- C17389748
- Package
- Plugin
- Description
- -55℃~+125℃ 13 2 2.2A 26P 2x13P 800V Black Gold Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9576
200+
$3.1763
500+
$3.0698
1000+
$3.0166
Welcome back, may I help you?