
* Images are for reference only
M80-8541642
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8541642
- JLCPCB Part #
- C17293964
- Package
- Plugin
- Description
- -55℃~+125℃ 16P 2 2.2A 2x8P 8 800V Black Phosphor bronze Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2122
195+
$2.4794
494+
$2.3955
1001+
$2.3552
Welcome back, may I help you?