
* Images are for reference only
M80-8360442
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8360442
- JLCPCB Part #
- C17300660
- Package
- SMD
- Description
- -55℃~+125℃ 1 1x4P 2.2A 4 4P 800V Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7469
210+
$3.0920
504+
$2.9887
1008+
$2.9370
Welcome back, may I help you?