
* Images are for reference only
M80-8280845
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-8280845
- JLCPCB Part #
- C17421736
- Package
- -
- Description
- -55℃~+125℃ 2 2.2A 2x4P 4 800V 8P Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9278
210+
$2.7651
504+
$2.6719
1008+
$2.6269
Welcome back, may I help you?