
* Images are for reference only
M80-7005142
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-7005142
- JLCPCB Part #
- C17492711
- Package
- Plugin
- Description
- -55℃~+125℃ 120V 17 2.2A 2mm 2mm 3 3x17P 51P Black Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3130
195+
$14.4891
495+
$14.0051
1005+
$13.7664
Related Products
Welcome back, may I help you?