
* Images are for reference only
M80-6652642
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-6652642
- JLCPCB Part #
- C17479067
- Package
- SMD
- Description
- -55℃~+125℃ 13 2 2.2A 26P 2mm 2x13P 800V Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3782
200+
$8.1323
496+
$7.8600
1000+
$7.7263
Welcome back, may I help you?