
* Images are for reference only
M80-5000622
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5000622
- JLCPCB Part #
- C17567684
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2mm 2x3P 3 3A 6P 800V Phosphor bronze Through Hole Tin-Lead 插件 Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$14.9022
10+
$14.1508
32+
$12.8488
96+
$11.7137
Welcome back, may I help you?