
* Images are for reference only
M80-4210405
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-4210405
- JLCPCB Part #
- C6586483
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 120V 2 2mm 2mm 4P 5.2mm Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1485
198+
$7.6414
504+
$7.3853
1008+
$7.2596
Related Products
Welcome back, may I help you?