This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-4202001

Extended
Manufacturer
Harwin
MFR.Part #
M80-4202001
JLCPCB Part #
C6898129
Package
Plugin,P=2mm
Description
-55℃~+125℃ 120V 2 20P 2mm 2mm 5.2mm Through Hole Tin-Lead Plugin,P=2mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.7659
200+ $10.6809
496+ $10.3239
1000+ $10.1463
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons