This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M80-4051405

Extended
Manufacturer
Harwin
MFR.Part #
M80-4051405
JLCPCB Part #
C6223465
Package
Plugin,P=2mm
Description
-55℃~+125℃ 14P 2 2mm 2mm 5.17mm 800V Gold Through Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4541
198+ $6.9650
495+ $6.7326
1001+ $6.6172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons