
* Images are for reference only
M30-6000946
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M30-6000946
- JLCPCB Part #
- C17367058
- Package
- SMD
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x9P 9 9P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8851
216+
$1.1512
504+
$1.1143
1008+
$1.0950
Welcome back, may I help you?