
* Images are for reference only
M20-7880546
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7880546
- JLCPCB Part #
- C7221120
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 10P 1kV 2 2.54mm 2.54mm 3A 5.9mm Copper alloy Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 44
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.6617
44+
$1.6377
88+
$1.6120
Related Products
Welcome back, may I help you?