
* Images are for reference only
KA1-MV10305M2
Extended
- Manufacturer
- Harwin
- MFR.Part #
- KA1-MV10305M2
- JLCPCB Part #
- C17489230
- Package
- Plugin
- Description
- -65℃~+150℃ 1 1x3P 3 3P 60A Beryllium copper Black Gold Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.8232
198+
$31.4516
498+
$30.4000
1002+
$29.8814
Welcome back, may I help you?