
* Images are for reference only
G125-MS15005L1P
Extended
- Manufacturer
- Harwin
- MFR.Part #
- G125-MS15005L1P
- JLCPCB Part #
- C17458180
- Package
- SMD
- Description
- -65℃~+150℃ 1.25mm 1.25mm 2 25 2A 2x25P 50P Gold Green Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6655
200+
$12.6346
500+
$12.2126
1000+
$12.0049
Welcome back, may I help you?