This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G125-MS13405L3R

Extended
Manufacturer
Harwin
MFR.Part #
G125-MS13405L3R
JLCPCB Part #
C17554909
Package
SMD
Description
-65℃~+150℃ 1.25mm 1.25mm 17 2 2A 2x17P 34P Gold Green Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.3854
200+ $11.7250
400+ $11.3332
800+ $11.1406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons