
* Images are for reference only
G125-MH12605L1R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- G125-MH12605L1R
- JLCPCB Part #
- C17293847
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1.25mm 1.25mm 18 2 26P 2A 2x18P Gold Green Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8800
250+
$7.9333
500+
$7.6668
1000+
$7.5360
Welcome back, may I help you?