This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G125-FV10605L0R

Extended
Manufacturer
Harwin
MFR.Part #
G125-FV10605L0R
JLCPCB Part #
C7280679
Package
Plugin,P=1.25mm
Description
-65℃~+150℃ 1.25mm 1.25mm 2 2A 5.25mm 6P Gold Through Hole 插件,P=1.25mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4075
250+ $5.3495
500+ $5.1713
1000+ $5.0830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons