
* Images are for reference only
HV-46W3324M-T5A-U1780
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-46W3324M-T5A-U1780
- JLCPCB Part #
- C48887297
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 100mW 2.5cd 2.8V 20mA 3mm Round Lens 60° Discrete Diode Frosted White Lens White Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2054
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1968
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
100+
$0.0343
300+
$0.0338
1000+
$0.0333
Related Products
Welcome back, may I help you?