
* Images are for reference only
HV-313401/230/UTC
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-313401/230/UTC
- JLCPCB Part #
- C48887397
- Package
- DIP-4-2.54mm
- Description
- -25℃~+85℃ 108mW 20mA 3.2V 4.5cd 40° 470nm Discrete Diode Water Clear White DIP-4-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1272
50+
$0.0995
150+
$0.0858
500+
$0.0755
2500+
$0.0672
5000+
$0.0632
Related Products
Welcome back, may I help you?