
* Images are for reference only
9185406323
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 9185406323
- JLCPCB Part #
- C3033772
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20 2x20P 40P 58.6mm 8.9mm 8.9mm Copper alloy Right Angle SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.2559
10+
$2.1495
Related Products
Welcome back, may I help you?