This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15120122601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15120122601000
JLCPCB Part #
C17526824
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 12P 2 2x6P 6 6.4mm 9.1mm Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 280

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 24

In-stock Item Pricing

Qty Unit Price
1+ $4.3988
10+ $4.3031
30+ $4.2377
100+ $4.1739
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons