
* Images are for reference only
20820000002
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 20820000002
- JLCPCB Part #
- C6400374
- Package
- -
- Description
- -40℃~+70℃ 1 Gold Nickel Non-LED Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6208
200+
$4.2377
500+
$4.0974
1000+
$4.0264
Welcome back, may I help you?