
* Images are for reference only
15250162601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15250162601000
- JLCPCB Part #
- C3323500
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1.27mm 1.27mm 16P 2 3.05mm Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5982
200+
$1.0068
560+
$0.9713
1120+
$0.9536
Welcome back, may I help you?