
* Images are for reference only
15220206601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15220206601000
- JLCPCB Part #
- C6650311
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 9.05mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2146
280+
$5.2733
560+
$5.0972
1120+
$5.0100
Welcome back, may I help you?