
* Images are for reference only
15210302601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15210302601000
- JLCPCB Part #
- C7163905
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 30P 6.25mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1679
280+
$2.4611
560+
$2.3792
1120+
$2.3391
Welcome back, may I help you?