This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15150102601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15150102601000
JLCPCB Part #
C17326473
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 10P 2 2x5P 4.25mm 5 6.65mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 560

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6587
200+ $1.4596
560+ $1.4112
1120+ $1.3870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons