This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15150062601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15150062601000
JLCPCB Part #
C17505823
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x3P 3 4.25mm 6.65mm 6P Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 560

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $4.6078
10+ $4.5067
30+ $4.4392
100+ $4.3702

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons