
* Images are for reference only
15110122401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110122401000
- JLCPCB Part #
- C17503488
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 12P 2 2x6P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 220
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3044
220+
$1.7179
440+
$1.6601
1100+
$1.6328
Related Products
Welcome back, may I help you?