This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15110086601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15110086601000
JLCPCB Part #
C17492211
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x4P 4 6.4mm 7.6mm 8P Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2266
280+ $2.0858
560+ $2.0164
1120+ $1.9810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons