
* Images are for reference only
14311316402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311316402000
- JLCPCB Part #
- C17565106
- Package
- -
- Description
- -40℃~+110℃ 1 13 13P 1x13P 5mm Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7825
200+
$9.4905
500+
$9.1732
1000+
$9.0169
Welcome back, may I help you?