
* Images are for reference only
14311217402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311217402000
- JLCPCB Part #
- C17511602
- Package
- -
- Description
- -40℃~+110℃ 1 12 12P 15A 1x12P 300V 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7430
200+
$8.2764
500+
$8.0002
1000+
$7.8637
Welcome back, may I help you?