
* Images are for reference only
14310817401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310817401000
- JLCPCB Part #
- C17447325
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 1 15A 1x8P 300V 5.08mm 8 8P Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4414
200+
$8.5564
500+
$8.2695
1000+
$8.1285
Related Products
Welcome back, may I help you?