
* Images are for reference only
14310615102000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310615102000
- JLCPCB Part #
- C5475672
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 1 1x6P 3.81mm 6 6P Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5461
200+
$5.8043
500+
$5.6100
1000+
$5.5153
Related Products
Welcome back, may I help you?