
* Images are for reference only
14310417106000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310417106000
- JLCPCB Part #
- C17650879
- Package
- -
- Description
- -40℃~+110℃ 1 1x4P 4 4P 5.08mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0479
150+
$4.0102
450+
$3.8752
1050+
$3.8094
Welcome back, may I help you?