
* Images are for reference only
14310214102000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310214102000
- JLCPCB Part #
- C3582075
- Package
- -
- Description
- -40℃~+110℃ 0.14~1.5 1 14~30 1x2P 2 2P 3.5mm Green Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6346
300+
$0.6332
600+
$0.6106
900+
$0.5993
Welcome back, may I help you?