
* Images are for reference only
14130216001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14130216001000
- JLCPCB Part #
- C17656838
- Package
- -
- Description
- -40℃~+110℃ 1 15A 1x2P 2 2P 300V 5mm Green Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4238
300+
$0.5686
600+
$0.5492
900+
$0.5412
Welcome back, may I help you?