
* Images are for reference only
14121615002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14121615002000
- JLCPCB Part #
- C17191797
- Package
- -
- Description
- -40℃~+110℃ 1 16 16P 1x16P 3.81mm Black Board Side/Socket - Closed Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3844
200+
$4.9419
500+
$4.7765
1000+
$4.6946
Welcome back, may I help you?