
* Images are for reference only
14121014002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14121014002000
- JLCPCB Part #
- C5475491
- Package
- Plugin
- Description
- -40℃~+110℃ 1 10 10P 1x10P 3.5mm Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5995
200+
$3.0331
500+
$2.9316
1000+
$2.8817
Welcome back, may I help you?