
* Images are for reference only
14120617002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120617002000
- JLCPCB Part #
- C6041431
- Package
- Plugin
- Description
- -40℃~+110℃ 1 1x6P 5.08mm 6 6P Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2047
200+
$1.6784
500+
$1.6222
1000+
$1.5949
Welcome back, may I help you?