
* Images are for reference only
14120316002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120316002000
- JLCPCB Part #
- C6066737
- Package
- Plugin
- Description
- -40℃~+110℃ 1 1x3P 3 3P 5mm Black Board Side/Socket - Closed Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5514
200+
$1.0187
400+
$0.9849
1000+
$0.9672
Welcome back, may I help you?