
* Images are for reference only
14120214002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120214002000
- JLCPCB Part #
- C5871888
- Package
- Plugin
- Description
- -40℃~+110℃ 1 11A 1x2P 2 2P 3.5mm 300V Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5383
300+
$0.6137
600+
$0.5944
900+
$0.5831
Welcome back, may I help you?