
* Images are for reference only
14110413002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14110413002000
- JLCPCB Part #
- C6650554
- Package
- -
- Description
- -40℃~+125℃ 1 1x4P 2.54mm 4 4P Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3668
200+
$0.5461
600+
$0.5284
1200+
$0.5188
Welcome back, may I help you?