
* Images are for reference only
14021115101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14021115101000
- JLCPCB Part #
- C17606291
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 11 11P 3.81mm 300V Black Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0648
200+
$6.8089
500+
$6.5826
1000+
$6.4702
Welcome back, may I help you?