
* Images are for reference only
14020915101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020915101000
- JLCPCB Part #
- C17236128
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3.81mm 300V 9 9P Black Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2293
200+
$5.6779
500+
$5.4894
1000+
$5.3944
Welcome back, may I help you?