
* Images are for reference only
14020715402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020715402000
- JLCPCB Part #
- C6650526
- Package
- Plugin,P=3.81mm
- Description
- 1 12A 3.81mm 300V 7 7P Black Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4002
200+
$2.5537
500+
$2.4686
1000+
$2.4268
Related Products
Welcome back, may I help you?