
* Images are for reference only
14020515101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020515101000
- JLCPCB Part #
- C17665165
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3.81mm 300V 5 5P Black Through Hole Plugin,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4491
150+
$4.1694
450+
$4.0313
1050+
$3.9622
Welcome back, may I help you?