This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

09732967801

Extended
Manufacturer
Harting Tech
MFR.Part #
09732967801
JLCPCB Part #
C5447225
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 2.54mm 2A 3 96P Copper alloy Gold Right Angle Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $4.1340
10+ $4.0377
40+ $3.9718
100+ $3.9076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons