
* Images are for reference only
09731606991
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09731606991
- JLCPCB Part #
- C3640810
- Package
- Plugin
- Description
- -55℃~+125℃ 2A 3 60P Gold Through Hole 插件 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9933
200+
$11.2204
500+
$10.8258
1000+
$10.6309
Welcome back, may I help you?