
* Images are for reference only
09722646804
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09722646804
- JLCPCB Part #
- C3649244
- Package
- P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Gold P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7644
200+
$3.3925
500+
$3.2736
1000+
$3.2142
Welcome back, may I help you?